
FLLCC300A055I1 | |
|---|---|
DigiKey Part Number | 399-FLLCC300A055I1-ND |
Manufacturer | |
Manufacturer Product Number | FLLCC300A055I1 |
Description | CAP FILTER FEED THROUGH |
Customer Reference | |
Detailed Description | 0.5 µF Feed Through Capacitor 750V 300 A Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | FLLCC300A055I1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.5 µF | |
Tolerance | - | |
Voltage - Rated | 750V | |
Current | 300 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | 60dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 2.165" Dia x 1.969" L (55.00mm x 50.00mm) | |
Height (Max) | - | |
Thread Size | M12 |