1 µF Feed Through Capacitor 1000V (1kV) 200 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLCC200A016I2H

DigiKey Part Number
399-FLLCC200A016I2H-ND
Manufacturer
Manufacturer Product Number
FLLCC200A016I2H
Description
CAP FEEDTHRU 1UF 1KV AXIAL
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 1000V (1kV) 200 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Capacitance
1 µF
Tolerance
-
Voltage - Rated
1000V (1kV)
Current
200 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-40°C ~ 85°C
Insertion Loss
73dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
2.165" Dia x 1.220" L (55.00mm x 31.00mm)
Height (Max)
-
Thread Size
M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.