F881BT223J300Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.41823
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.39157
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.43572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.44315
Datasheet
Image for F881BT223J300Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BT223J300Z

DigiKey Part Number
399-F881BT223J300Z-ND
Manufacturer
Manufacturer Product Number
F881BT223J300Z
Description
.022UF 300V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
300V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
629€0.42316€266.17
Manufacturers Standard Package
Unit Price without VAT:€0.42316
Unit Price with VAT:€0.51626