Parametric Equivalent
Parametric Equivalent

ESK105M400AG3AA | |
|---|---|
DigiKey Part Number | 399-ESK105M400AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK105M400AG3AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK105M400AG3AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19 mA @ 120 Hz | |
Ripple Current @ High Frequency | 26.6 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | €0.06696 | €401.76 |
| Unit Price without VAT: | €0.06696 |
|---|---|
| Unit Price with VAT: | €0.08169 |
