
EFF4(05)-240X240 | |
|---|---|
DigiKey Part Number | 399-18751-ND |
Manufacturer | |
Manufacturer Product Number | EFF4(05)-240X240 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFF4 - FLEX SUPPRESSOR® Polymer, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.020" (0.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFF4(05)-240X240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.020" (0.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | - | |
Material | Polymer, Magnetic Powder | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €94.12000 | €94.12 |
| 10 | €82.39200 | €823.92 |
| Unit Price without VAT: | €94.12000 |
|---|---|
| Unit Price with VAT: | €114.82640 |