
EFF4(03)-80X80T0800 | |
|---|---|
DigiKey Part Number | EFF4(03)-80X80T0800-ND |
Manufacturer | |
Manufacturer Product Number | EFF4(03)-80X80T0800 |
Description | RF EMI ABSORB SHEET 3.15"X3.15" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFF4 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.013" (0.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFF4(03)-80X80T0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 3.150" (80.00mm) | |
Width | 3.150" (80.00mm) | |
Thickness - Overall | 0.013" (0.33mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €11.72740 | €586.37 |
| Unit Price without VAT: | €11.72740 |
|---|---|
| Unit Price with VAT: | €14.30743 |