
CBR08C829BCGAC | |
|---|---|
DigiKey Part Number | 399-11264-2-ND - Tape & Reel (TR) 399-11264-1-ND - Cut Tape (CT) 399-11264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C829BCGAC |
Description | CAP CER 8.2PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C829BCGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.86300 | €8.63 |
| 50 | €0.68720 | €34.36 |
| 100 | €0.63280 | €63.28 |
| 500 | €0.54066 | €270.33 |
| 1,000 | €0.51217 | €512.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.46941 | €1,877.64 |
| 8,000 | €0.45351 | €3,628.08 |
| 12,000 | €0.44554 | €5,346.48 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.59820 |