
CBR06C529B5GAC | |
|---|---|
DigiKey Part Number | 399-16201-2-ND - Tape & Reel (TR) 399-16201-1-ND - Cut Tape (CT) 399-16201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C529B5GAC |
Description | CAP CER 5.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C529B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10900 | €1.09 |
| 50 | €0.07840 | €3.92 |
| 100 | €0.06890 | €6.89 |
| 500 | €0.05294 | €26.47 |
| 1,000 | €0.04802 | €48.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03959 | €158.36 |
| 8,000 | €0.03922 | €313.76 |
| 12,000 | €0.03839 | €460.68 |
| 20,000 | €0.03680 | €736.00 |
| 28,000 | €0.03587 | €1,004.36 |
| 40,000 | €0.03498 | €1,399.20 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |