
CBR06C209B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C209B5GACTR-ND - Tape & Reel (TR) 399-CBR06C209B5GACCT-ND - Cut Tape (CT) 399-CBR06C209B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C209B5GAC |
Description | CAP CER 2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C209B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10600 | €1.06 |
| 50 | €0.07580 | €3.79 |
| 100 | €0.06650 | €6.65 |
| 500 | €0.05100 | €25.50 |
| 1,000 | €0.04623 | €46.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03868 | €154.72 |
| 8,000 | €0.03643 | €291.44 |
| 12,000 | €0.03511 | €421.32 |
| 20,000 | €0.03442 | €688.40 |
| 28,000 | €0.03156 | €883.68 |
| 40,000 | €0.03024 | €1,209.60 |
| 100,000 | €0.03017 | €3,017.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |