
CBR04C569D1GAC | |
|---|---|
DigiKey Part Number | 399-8581-2-ND - Tape & Reel (TR) 399-8581-1-ND - Cut Tape (CT) 399-8581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C569D1GAC |
Description | CAP CER 5.6PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C569D1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C569B1GAC | KEMET | 12 | 399-8582-1-ND | €0.25000 | Upgrade |
| CBR04C569C1GAC | KEMET | 6,001 | 399-CBR04C569C1GACCT-ND | €0.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.09680 | €4.84 |
| 100 | €0.08520 | €8.52 |
| 500 | €0.06614 | €33.07 |
| 1,000 | €0.06023 | €60.23 |
| 2,500 | €0.05402 | €135.05 |
| 5,000 | €0.05027 | €251.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.04719 | €471.90 |
| 20,000 | €0.04466 | €893.20 |
| 30,000 | €0.04339 | €1,301.70 |
| 50,000 | €0.04198 | €2,099.00 |
| 70,000 | €0.04116 | €2,881.20 |
| 100,000 | €0.04036 | €4,036.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |