
CBR04C390J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C390J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C390J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C390J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C390J5GACAUTO |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C390J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10800 | €1.08 |
| 50 | €0.07720 | €3.86 |
| 100 | €0.06780 | €6.78 |
| 500 | €0.05198 | €25.99 |
| 1,000 | €0.04709 | €47.09 |
| 2,500 | €0.04195 | €104.88 |
| 5,000 | €0.03885 | €194.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03631 | €363.10 |
| 20,000 | €0.03421 | €684.20 |
| 30,000 | €0.03316 | €994.80 |
| 50,000 | €0.03200 | €1,600.00 |
| 70,000 | €0.03132 | €2,192.40 |
| 100,000 | €0.03066 | €3,066.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |