
CBR04C189B1GAC | |
|---|---|
DigiKey Part Number | 399-8596-2-ND - Tape & Reel (TR) 399-8596-1-ND - Cut Tape (CT) 399-8596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C189B1GAC |
Description | CAP CER 1.8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C189B1GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11400 | €1.14 |
| 50 | €0.08220 | €4.11 |
| 100 | €0.07240 | €7.24 |
| 500 | €0.05560 | €27.80 |
| 1,000 | €0.05042 | €50.42 |
| 2,500 | €0.04498 | €112.45 |
| 5,000 | €0.04171 | €208.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.03902 | €390.20 |
| 20,000 | €0.03680 | €736.00 |
| 30,000 | €0.03569 | €1,070.70 |
| 50,000 | €0.03446 | €1,723.00 |
| 70,000 | €0.03374 | €2,361.80 |
| 100,000 | €0.03305 | €3,305.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |