
CBR02C309B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C309B5GACTR-ND - Tape & Reel (TR) 399-CBR02C309B5GACCT-ND - Cut Tape (CT) 399-CBR02C309B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C309B5GAC |
Description | CAP CER 3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C309B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09000 | €0.90 |
| 50 | €0.06360 | €3.18 |
| 100 | €0.05560 | €5.56 |
| 500 | €0.04222 | €21.11 |
| 1,000 | €0.03812 | €38.12 |
| 2,500 | €0.03379 | €84.48 |
| 5,000 | €0.03118 | €155.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.02936 | €440.40 |
| 30,000 | €0.02771 | €831.30 |
| 45,000 | €0.02688 | €1,209.60 |
| 75,000 | €0.02597 | €1,947.75 |
| 105,000 | €0.02543 | €2,670.15 |
| 150,000 | €0.02492 | €3,738.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |