C947U392MYVDBA7317 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1,943
Unit Price: €0.81000
Datasheet
3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C947U392MYVDBA7317

DigiKey Part Number
399-9515-1-ND - Cut Tape (CT)
399-9515-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C947U392MYVDBA7317
Description
CAP CER 3900PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C947U392MYVDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5,000 View Now
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20100€2.01
50€0.14840€7.42
100€0.13210€13.21
500€0.10476€52.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000€0.09631€96.31
2,000€0.08937€178.74
3,000€0.08589€257.67
5,000€0.08204€410.20
7,000€0.07978€558.46
10,000€0.07762€776.20
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480

Other Suppliers on DigiKey

5,000In Stock
Ships from WEC