
C350C104J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C350C104J1G5TA7303TR-ND - Tape & Reel (TR) 399-C350C104J1G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C350C104J1G5TA7303 |
Description | CAP CER 0.1UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C104J1G5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.330" L x 0.200" W (8.38mm x 5.08mm) |
Tolerance ±5% | Height - Seated (Max) 0.400" (10.16mm) |
Voltage - Rated | Lead Spacing 0.400" (10.16mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C350C104J1G5TA | KEMET | 668 | 399-9836-ND | €4.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.61000 | €4.61 |
| 10 | €3.34400 | €33.44 |
| 50 | €2.83820 | €141.91 |
| 100 | €2.68180 | €268.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.41698 | €1,208.49 |
| 1,000 | €2.33498 | €2,334.98 |
| 1,500 | €2.29387 | €3,440.81 |
| 2,500 | €2.24832 | €5,620.80 |
| 3,500 | €2.22168 | €7,775.88 |
| Unit Price without VAT: | €4.61000 |
|---|---|
| Unit Price with VAT: | €5.62420 |