
C340C333J2G5TA | |
|---|---|
DigiKey Part Number | 399-4436-ND |
Manufacturer | |
Manufacturer Product Number | C340C333J2G5TA |
Description | CAP CER 0.033UF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C333J2G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.160" W (7.36mm x 4.07mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.04000 | €3.04 |
| 10 | €2.13600 | €21.36 |
| 50 | €1.77580 | €88.79 |
| 100 | €1.66440 | €166.44 |
| 500 | €1.47588 | €737.94 |
| 1,000 | €1.41751 | €1,417.51 |
| 2,500 | €1.35584 | €3,389.60 |
| 5,000 | €1.31864 | €6,593.20 |
| Unit Price without VAT: | €3.04000 |
|---|---|
| Unit Price with VAT: | €3.70880 |