


C330C105M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-9887-2-ND - Tape & Reel (TR) 399-9887-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C105M5U5TA7301 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C105M5U5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.41200 | €4.12 |
| 50 | €0.31540 | €15.77 |
| 100 | €0.28560 | €28.56 |
| 500 | €0.23530 | €117.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.21197 | €317.95 |
| 3,000 | €0.20055 | €601.65 |
| 4,500 | €0.19483 | €876.74 |
| 7,500 | €0.18849 | €1,413.67 |
| 10,500 | €0.18478 | €1,940.19 |
| 15,000 | €0.18122 | €2,718.30 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |