24 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C240JAG5TA

DigiKey Part Number
399-C325C240JAG5TA-ND
Manufacturer
Manufacturer Product Number
C325C240JAG5TA
Description
CAP CER RAD 24PF 250V C0G 5%
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
24 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C240JAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,863
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20600€2.06
50€0.15180€7.59
100€0.13530€13.53
500€0.10740€53.70
1,000€0.09880€98.80
2,500€0.08971€224.28
5,000€0.08424€421.20
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480