


C322C333K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-14093-2-ND - Tape & Reel (TR) 399-14093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C333K1R5TA7301 |
Description | CAP CER 0.033UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C333K1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21400 | €2.14 |
| 50 | €0.15840 | €7.92 |
| 100 | €0.14120 | €14.12 |
| 500 | €0.11234 | €56.17 |
| 1,000 | €0.10343 | €103.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.09403 | €235.08 |
| 5,000 | €0.08836 | €441.80 |
| 7,500 | €0.08553 | €641.47 |
| 12,500 | €0.08239 | €1,029.88 |
| 17,500 | €0.08055 | €1,409.62 |
| 25,000 | €0.07878 | €1,969.50 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42700 |