
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 35µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.528" (13.40mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.799" (96.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.28000 | €13.28 |
| 10 | €10.36700 | €103.67 |
| 50 | €9.20200 | €460.10 |
| 100 | €8.84120 | €884.12 |
| 500 | €8.23018 | €4,115.09 |
| 1,000 | €8.04072 | €8,040.72 |
| Unit Price without VAT: | €13.28000 |
|---|---|
| Unit Price with VAT: | €16.20160 |
