
C2220C336M3R2CAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C336M3R2CAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C336M3R2CAUTO |
Description | CAP CER 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C336M3R2CAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €2.95790 | €591.58 |
| Unit Price without VAT: | €2.95790 |
|---|---|
| Unit Price with VAT: | €3.60864 |