


C2220C103KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2220C103KHRACTUTR-ND - Tape & Reel (TR) 399-C2220C103KHRACTUCT-ND - Cut Tape (CT) 399-C2220C103KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C103KHRACTU |
Description | CAP CER 10000PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C103KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.99000 | €1.99 |
| 10 | €1.35200 | €13.52 |
| 50 | €1.09960 | €54.98 |
| 100 | €1.02160 | €102.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.88968 | €444.84 |
| 1,000 | €0.84883 | €848.83 |
| 1,500 | €0.82837 | €1,242.56 |
| 2,500 | €0.80569 | €2,014.23 |
| 3,500 | €0.79244 | €2,773.54 |
| 5,000 | €0.77969 | €3,898.45 |
| Unit Price without VAT: | €1.99000 |
|---|---|
| Unit Price with VAT: | €2.42780 |
