
C1812Y105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812Y105K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1812Y105K1RACAUTOCT-ND - Cut Tape (CT) 399-C1812Y105K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812Y105K1RACAUTO |
Description | CAP CER 1812 1F 100VDC X7R |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.71500 | €7.15 |
| 50 | €0.56320 | €28.16 |
| 100 | €0.51620 | €51.62 |
| 500 | €0.43700 | €218.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.41249 | €412.49 |
| 2,000 | €0.39232 | €784.64 |
| 3,000 | €0.38222 | €1,146.66 |
| 5,000 | €0.37102 | €1,855.10 |
| 7,000 | €0.36447 | €2,551.29 |
| 10,000 | €0.35817 | €3,581.70 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.34200 |