
C1812C472KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C472KFRACTUTR-ND - Tape & Reel (TR) 399-C1812C472KFRACTUCT-ND - Cut Tape (CT) 399-C1812C472KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C472KFRACTU |
Description | CAP CER 4700PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.08300 | €10.83 |
| 50 | €0.87120 | €43.56 |
| 100 | €0.80580 | €80.58 |
| 500 | €0.69512 | €347.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.66088 | €660.88 |
| 2,000 | €0.63269 | €1,265.38 |
| 3,000 | €0.61856 | €1,855.68 |
| 5,000 | €0.60290 | €3,014.50 |
| 7,000 | €0.59375 | €4,156.25 |
| 10,000 | €0.58494 | €5,849.40 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.97640 |