
C1808C102KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-15911-2-ND - Tape & Reel (TR) 399-15911-1-ND - Cut Tape (CT) 399-15911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C102KGRACAUTO |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C102KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.46100 | €4.61 |
| 50 | €0.38560 | €19.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.27274 | €272.74 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.23220 |