
C1210X106K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210X106K3RACTUTR-ND - Tape & Reel (TR) 399-C1210X106K3RACTUCT-ND - Cut Tape (CT) 399-C1210X106K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X106K3RACTU |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X106K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.74000 | €3.74 |
| 10 | €2.67000 | €26.70 |
| 50 | €2.24240 | €112.12 |
| 100 | €2.11010 | €211.01 |
| 500 | €1.88636 | €943.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.81707 | €1,817.07 |
| 2,000 | €1.75999 | €3,519.98 |
| 3,000 | €1.73140 | €5,194.20 |
| 5,000 | €1.69969 | €8,498.45 |
| Unit Price without VAT: | €3.74000 |
|---|---|
| Unit Price with VAT: | €4.56280 |