10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X106K3RACTU

DigiKey Part Number
399-C1210X106K3RACTUTR-ND - Tape & Reel (TR)
399-C1210X106K3RACTUCT-ND - Cut Tape (CT)
399-C1210X106K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X106K3RACTU
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X106K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.74000€3.74
10€2.67000€26.70
50€2.24240€112.12
100€2.11010€211.01
500€1.88636€943.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€1.81707€1,817.07
2,000€1.75999€3,519.98
3,000€1.73140€5,194.20
5,000€1.69969€8,498.45
Manufacturers Standard Package
Unit Price without VAT:€3.74000
Unit Price with VAT:€4.56280