2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C222K1GACTU

DigiKey Part Number
399-C1210C222K1GACTUTR-ND - Tape & Reel (TR)
399-C1210C222K1GACTUCT-ND - Cut Tape (CT)
399-C1210C222K1GACTUDKR-ND
Manufacturer
Manufacturer Product Number
C1210C222K1GACTU
Description
CAP CER 2200PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C222K1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,882
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.67000€0.67
10€0.42100€4.21
50€0.32220€16.11
100€0.29180€29.18
500€0.24068€120.34
1,000€0.22485€224.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.20113€804.52
8,000€0.19231€1,538.48
12,000€0.18789€2,254.68
20,000€0.18299€3,659.80
28,000€0.18013€5,043.64
40,000€0.17737€7,094.80
Manufacturers Standard Package
399-C1210C222K1GACTUDKR-ND
QuantityUnit PriceExt Price
1€0.67000€0.67
10€0.42100€4.21
50€0.32220€16.11
100€0.29180€29.18
500€0.24068€120.34
1,000€0.22485€224.85
Unit Price without VAT:€0.67000
Unit Price with VAT:€0.81740