C1210C105K5RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.13507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.12847
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.11509
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.12120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.13507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.12120
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.13507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.12913
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: €0.09808
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.14731
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105K5RACTM

DigiKey Part Number
399-C1210C105K5RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C105K5RACTM
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.13243€264.86
Manufacturers Standard Package
Unit Price without VAT:€0.13243
Unit Price with VAT:€0.16156