
C1206S104K4RACTU | |
|---|---|
DigiKey Part Number | 399-20285-2-ND - Tape & Reel (TR) 399-20285-1-ND - Cut Tape (CT) 399-20285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S104K4RACTU |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S104K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25100 | €2.51 |
| 50 | €0.18680 | €9.34 |
| 100 | €0.16720 | €16.72 |
| 500 | €0.13426 | €67.13 |
| 1,000 | €0.12408 | €124.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.10882 | €435.28 |
| 8,000 | €0.10315 | €825.20 |
| 12,000 | €0.10031 | €1,203.72 |
| 20,000 | €0.09716 | €1,943.20 |
| 28,000 | €0.09532 | €2,668.96 |
| 40,000 | €0.09355 | €3,742.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |