
C1206C681K5RACTU | |
|---|---|
DigiKey Part Number | 399-15133-2-ND - Tape & Reel (TR) 399-15133-1-ND - Cut Tape (CT) 399-15133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681K5RACTU |
Description | CAP CER 680PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05871 | €234.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14900 | €1.49 |
| 50 | €0.10800 | €5.40 |
| 100 | €0.08190 | €8.19 |
| 500 | €0.07480 | €37.40 |
| 1,000 | €0.06837 | €68.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.18600 | €1.86 |
| 50 | €0.13040 | €6.52 |
| 100 | €0.10530 | €10.53 |
| 500 | €0.07822 | €39.11 |
| 1,000 | €0.06845 | €68.45 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |