
C1206C560JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C560JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C560JDGACTUCT-ND - Cut Tape (CT) 399-C1206C560JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C560JDGACTU |
Description | CAP CER 56PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.48000 | €4.80 |
| 50 | €0.39500 | €19.75 |
| 500 | €0.33302 | €166.51 |
| 1,000 | €0.31318 | €313.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.29439 | €735.97 |
| 5,000 | €0.27961 | €1,398.05 |
| 7,500 | €0.27328 | €2,049.60 |
| 12,500 | €0.26627 | €3,328.38 |
| 17,500 | €0.26304 | €4,603.20 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.06140 |