
C1206C474K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-7027-2-ND - Tape & Reel (TR) 399-7027-1-ND - Cut Tape (CT) 399-7027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K3RACAUTO |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19600 | €1.96 |
| 50 | €0.14460 | €7.23 |
| 100 | €0.12870 | €12.87 |
| 500 | €0.10194 | €50.97 |
| 1,000 | €0.09367 | €93.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08127 | €325.08 |
| 8,000 | €0.07666 | €613.28 |
| 12,000 | €0.07436 | €892.32 |
| 20,000 | €0.07180 | €1,436.00 |
| 28,000 | €0.07031 | €1,968.68 |
| 40,000 | €0.06887 | €2,754.80 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |