
C1206C472KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C472KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C472KCRACAUTOCT-ND - Cut Tape (CT) 399-C1206C472KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472KCRACAUTO |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.54200 | €5.42 |
| 50 | €0.42140 | €21.07 |
| 100 | €0.38400 | €38.40 |
| 500 | €0.32096 | €160.48 |
| 1,000 | €0.30146 | €301.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.28088 | €702.20 |
| 5,000 | €0.26847 | €1,342.35 |
| 7,500 | €0.26225 | €1,966.87 |
| 12,500 | €0.25536 | €3,192.00 |
| 17,500 | €0.25134 | €4,398.45 |
| 25,000 | €0.24746 | €6,186.50 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.03700 |