
C1206C334K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C334K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C334K4RACTUCT-ND - Cut Tape (CT) 399-C1206C334K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K4RACTU |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.35000 | €3.50 |
| 50 | €0.26580 | €13.29 |
| 100 | €0.23990 | €23.99 |
| 500 | €0.19612 | €98.06 |
| 1,000 | €0.18258 | €182.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.16228 | €649.12 |
| 8,000 | €0.15473 | €1,237.84 |
| 12,000 | €0.15095 | €1,811.40 |
| 20,000 | €0.14676 | €2,935.20 |
| 28,000 | €0.14431 | €4,040.68 |
| 40,000 | €0.14196 | €5,678.40 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.68320 |