
C1206C220K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C220K5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C220K5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C220K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220K5GACAUTO |
Description | CAP CER 22PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19200 | €1.92 |
| 50 | €0.14100 | €7.05 |
| 100 | €0.12530 | €12.53 |
| 500 | €0.09910 | €49.55 |
| 1,000 | €0.09101 | €91.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07888 | €315.52 |
| 8,000 | €0.07437 | €594.96 |
| 12,000 | €0.07212 | €865.44 |
| 20,000 | €0.06961 | €1,392.20 |
| 28,000 | €0.06815 | €1,908.20 |
| 40,000 | €0.06675 | €2,670.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39040 |