1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C189C5GACTU

DigiKey Part Number
399-C1206C189C5GACTUTR-ND - Tape & Reel (TR)
399-C1206C189C5GACTUCT-ND - Cut Tape (CT)
399-C1206C189C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C189C5GACTU
Description
CAP CER 1.8PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C189C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.21900€2.19
50€0.16020€8.01
100€0.14010€14.01
500€0.12886€64.43
1,000€0.12745€127.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.11867€474.68
8,000€0.11269€901.52
12,000€0.10970€1,316.40
20,000€0.10845€2,169.00
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.53680