
C1206C106K4RAC3183 | |
|---|---|
DigiKey Part Number | 399-C1206C106K4RAC3183TR-ND - Tape & Reel (TR) 399-C1206C106K4RAC3183CT-ND - Cut Tape (CT) 399-C1206C106K4RAC3183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RAC3183 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17800 | €1.78 |
| 50 | €0.13040 | €6.52 |
| 100 | €0.11580 | €11.58 |
| 500 | €0.09120 | €45.60 |
| 1,000 | €0.08362 | €83.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.07737 | €154.74 |
| 4,000 | €0.07224 | €288.96 |
| 6,000 | €0.06966 | €417.96 |
| 10,000 | €0.06681 | €668.10 |
| 14,000 | €0.06515 | €912.10 |
| 20,000 | €0.06355 | €1,271.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |