


C1206C105M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105M1RACTUTR-ND - Tape & Reel (TR) 399-C1206C105M1RACTUCT-ND - Cut Tape (CT) 399-C1206C105M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105M1RACTU |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105M1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.76700 | €7.67 |
| 50 | €0.60620 | €30.31 |
| 100 | €0.55660 | €55.66 |
| 500 | €0.47268 | €236.34 |
| 1,000 | €0.44674 | €446.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.42539 | €850.78 |
| 4,000 | €0.40780 | €1,631.20 |
| 6,000 | €0.39900 | €2,394.00 |
| 10,000 | €0.38923 | €3,892.30 |
| 14,000 | €0.38352 | €5,369.28 |
| 20,000 | €0.37803 | €7,560.60 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.42740 |