
C1206C104K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C104K4RACAUTOCT-ND - Cut Tape (CT) 399-C1206C104K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K4RACAUTO |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21500 | €2.15 |
| 50 | €0.15900 | €7.95 |
| 100 | €0.14180 | €14.18 |
| 500 | €0.11288 | €56.44 |
| 1,000 | €0.10397 | €103.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.09060 | €362.40 |
| 8,000 | €0.08563 | €685.04 |
| 12,000 | €0.08314 | €997.68 |
| 20,000 | €0.08039 | €1,607.80 |
| 28,000 | €0.07878 | €2,205.84 |
| 40,000 | €0.07723 | €3,089.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43920 |