
C1206C104J3GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104J3GEC7210TR-ND - Tape & Reel (TR) 399-C1206C104J3GEC7210CT-ND - Cut Tape (CT) 399-C1206C104J3GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J3GEC7210 |
Description | CAP CER 1206 0.1UF 25V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J3GEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.45800 | €4.58 |
| 50 | €0.35220 | €17.61 |
| 100 | €0.31970 | €31.97 |
| 500 | €0.26478 | €132.39 |
| 1,000 | €0.24780 | €247.80 |
| 2,500 | €0.22988 | €574.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | €0.21286 | €1,702.88 |
| 16,000 | €0.20507 | €3,281.12 |
| 24,000 | €0.20116 | €4,827.84 |
| 40,000 | €0.19683 | €7,873.20 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87840 |