
C1206C102KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102KFRACTUTR-ND - Tape & Reel (TR) 399-C1206C102KFRACTUCT-ND - Cut Tape (CT) 399-C1206C102KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KFRACTU |
Description | CAP CER 1000PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.58400 | €5.84 |
| 50 | €0.45520 | €22.76 |
| 100 | €0.41560 | €41.56 |
| 500 | €0.34838 | €174.19 |
| 1,000 | €0.32760 | €327.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.30568 | €764.20 |
| 5,000 | €0.29245 | €1,462.25 |
| 7,500 | €0.28583 | €2,143.72 |
| 12,500 | €0.27849 | €3,481.12 |
| 17,500 | €0.27420 | €4,798.50 |
| 25,000 | €0.27007 | €6,751.75 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.11020 |