
C1206C102KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16677-2-ND - Tape & Reel (TR) 399-16677-1-ND - Cut Tape (CT) 399-16677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102KDRACAUTO |
Description | CAP CER 1206 1NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19200 | €1.92 |
| 50 | €0.14140 | €7.07 |
| 100 | €0.12570 | €12.57 |
| 500 | €0.09944 | €49.72 |
| 1,000 | €0.09133 | €91.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.08276 | €206.90 |
| 5,000 | €0.07761 | €388.05 |
| 7,500 | €0.07503 | €562.73 |
| 12,500 | €0.07216 | €902.00 |
| 17,500 | €0.07049 | €1,233.58 |
| 25,000 | €0.06888 | €1,722.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39040 |