
C1206C100J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C100J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C100J5GACTUCT-ND - Cut Tape (CT) 399-C1206C100J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C100J5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C100J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09700 | €0.97 |
| 50 | €0.06880 | €3.44 |
| 100 | €0.06020 | €6.02 |
| 500 | €0.04586 | €22.93 |
| 1,000 | €0.04143 | €41.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03480 | €139.20 |
| 8,000 | €0.03234 | €258.72 |
| 12,000 | €0.03110 | €373.20 |
| 20,000 | €0.02974 | €594.80 |
| 28,000 | €0.02894 | €810.32 |
| 40,000 | €0.02817 | €1,126.80 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20740 |