10 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C100J2GACTU

DigiKey Part Number
399-C1206C100J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C100J2GACTUCT-ND - Cut Tape (CT)
399-C1206C100J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C100J2GACTU
Description
CAP CER 10PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C100J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.23800€2.38
50€0.17640€8.82
100€0.15770€15.77
500€0.12616€63.08
1,000€0.11642€116.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.10183€407.32
8,000€0.09640€771.20
12,000€0.09369€1,124.28
20,000€0.09068€1,813.60
28,000€0.08892€2,489.76
40,000€0.08722€3,488.80
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48800