
C0805Y104J5RACTU | |
|---|---|
DigiKey Part Number | 399-9999-2-ND - Tape & Reel (TR) 399-9999-1-ND - Cut Tape (CT) 399-9999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y104J5RACTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y104J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.62600 | €6.26 |
| 50 | €0.48980 | €24.49 |
| 100 | €0.44780 | €44.78 |
| 500 | €0.37694 | €188.47 |
| 1,000 | €0.35500 | €355.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.33185 | €829.62 |
| 5,000 | €0.31789 | €1,589.45 |
| 7,500 | €0.31090 | €2,331.75 |
| 12,500 | €0.30315 | €3,789.37 |
| 17,500 | €0.29861 | €5,225.68 |
| 25,000 | €0.29425 | €7,356.25 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.18340 |