


C0805X223K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X223K1RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X223K1RECAUTOCT-ND - Cut Tape (CT) 399-C0805X223K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223K1RECAUTO |
Description | CAP CER 0805 22NF 100V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19300 | €1.93 |
| 50 | €0.14200 | €7.10 |
| 100 | €0.12640 | €12.64 |
| 500 | €0.10002 | €50.01 |
| 1,000 | €0.09188 | €91.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07970 | €318.80 |
| 8,000 | €0.07518 | €601.44 |
| 12,000 | €0.07291 | €874.92 |
| 20,000 | €0.07040 | €1,408.00 |
| 28,000 | €0.06893 | €1,930.04 |
| 40,000 | €0.06752 | €2,700.80 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39040 |