
C0805X223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-16462-2-ND - Tape & Reel (TR) 399-16462-1-ND - Cut Tape (CT) 399-16462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X223K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223KARACAUTO | KEMET | 111 | 399-16459-1-ND | €0.58000 | Upgrade |
| C0805X223K1RECAUTO | KEMET | 4,953 | 399-C0805X223K1RECAUTOCT-ND | €0.32000 | Parametric Equivalent |
| CGA4J2X7R2A223K125AE | TDK | 3,810 | 445-173795-1-ND | €0.22000 | Direct |
| CGA4J3X7R2E223K125AE | TDK | 2 | 445-8780-1-ND | €0.20000 | Upgrade |
| CGA4J4X7T2W223K125AE | TDK | 3,790 | 445-CGA4J4X7T2W223K125AECT-ND | €0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24700 | €2.47 |
| 50 | €0.18460 | €9.23 |
| 100 | €0.16510 | €16.51 |
| 500 | €0.13252 | €66.26 |
| 1,000 | €0.12245 | €122.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.10733 | €429.32 |
| 8,000 | €0.10172 | €813.76 |
| 12,000 | €0.09891 | €1,186.92 |
| 20,000 | €0.09579 | €1,915.80 |
| 28,000 | €0.09397 | €2,631.16 |
| 40,000 | €0.09222 | €3,688.80 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |