
C0805X154K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19441-2-ND - Tape & Reel (TR) 399-19441-1-ND - Cut Tape (CT) 399-19441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X154K5RACAUTO |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X154K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40700 | €4.07 |
| 50 | €0.31120 | €15.56 |
| 100 | €0.28170 | €28.17 |
| 500 | €0.23188 | €115.94 |
| 1,000 | €0.21649 | €216.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.19341 | €773.64 |
| 8,000 | €0.18483 | €1,478.64 |
| 12,000 | €0.18054 | €2,166.48 |
| 20,000 | €0.17577 | €3,515.40 |
| 28,000 | €0.17299 | €4,843.72 |
| 40,000 | €0.17031 | €6,812.40 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |