
C0805T104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805T104K5RACTUTR-ND - Tape & Reel (TR) 399-C0805T104K5RACTUCT-ND - Cut Tape (CT) 399-C0805T104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805T104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T104K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.63900 | €6.39 |
| 50 | €0.49960 | €24.98 |
| 100 | €0.45690 | €45.69 |
| 500 | €0.38466 | €192.33 |
| 1,000 | €0.36232 | €362.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.32881 | €1,315.24 |
| 8,000 | €0.31635 | €2,530.80 |
| 12,000 | €0.31010 | €3,721.20 |
| 20,000 | €0.30318 | €6,063.60 |
| 28,000 | €0.29914 | €8,375.92 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.20780 |